Diode 60 V 30mA Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL101A-GS08

DigiKey Part Number
LL101A-GS08TR-ND - Tape & Reel (TR)
LL101A-GS08CT-ND - Cut Tape (CT)
LL101A-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LL101A-GS08
Description
DIODE SCHOTTKY 60V 30MA SOD80
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 30mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
EDA/CAD Models
LL101A-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
410 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,446
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.25000₱20.25
10₱12.56500₱125.65
100₱7.87850₱787.85
500₱5.83710₱2,918.55
1,000₱5.17668₱5,176.68
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱4.45958₱11,148.95
5,000₱4.01546₱20,077.30
7,500₱3.78897₱28,417.27
12,500₱3.53427₱44,178.38
17,500₱3.38336₱59,208.80
25,000₱3.23661₱80,915.25
62,500₱3.09938₱193,711.25
Manufacturers Standard Package