
LL101B-GS08 | |
|---|---|
DigiKey Part Number | LL101B-GS08GITR-ND - Tape & Reel (TR) LL101B-GS08GICT-ND - Cut Tape (CT) LL101B-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL101B-GS08 |
Description | DIODE SCHOTTKY 50V 30MA SOD80 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 30mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Capacitance @ Vr, F | 2.1pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱10.12400 | ₱101.24 |
| 100 | ₱6.32420 | ₱632.42 |
| 500 | ₱4.65324 | ₱2,326.62 |
| 1,000 | ₱4.11312 | ₱4,113.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱3.52631 | ₱8,815.77 |
| 5,000 | ₱3.16234 | ₱15,811.70 |
| 7,500 | ₱2.97671 | ₱22,325.33 |
| 12,500 | ₱2.82662 | ₱35,332.75 |

