
LL101C-GS08 | |
|---|---|
DigiKey Part Number | LL101C-GS08TR-ND - Tape & Reel (TR) LL101C-GS08CT-ND - Cut Tape (CT) LL101C-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL101C-GS08 |
Description | DIODE SCHOTTKY 40V 30MA SOD80 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | LL101C-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 2.2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱9.40900 | ₱94.09 |
| 100 | ₱7.58670 | ₱758.67 |
| 500 | ₱5.61318 | ₱2,806.59 |
| 1,000 | ₱4.97540 | ₱4,975.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱4.28284 | ₱10,707.10 |
| 5,000 | ₱3.85360 | ₱19,268.00 |
| 7,500 | ₱3.63461 | ₱27,259.58 |
| 12,500 | ₱3.13409 | ₱39,176.12 |
| 17,500 | ₱3.12301 | ₱54,652.67 |
| 25,000 | ₱3.10079 | ₱77,519.75 |
| 62,500 | ₱2.86814 | ₱179,258.75 |


