Similar
Similar
Similar
Similar

MBR2090CT-E3/4W | |
|---|---|
DigiKey Part Number | MBR2090CT-E3/4W-ND |
Manufacturer | |
Manufacturer Product Number | MBR2090CT-E3/4W |
Description | DIODE ARR SCHOTT 90V 10A TO2203 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 90 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR2090CT-E3/4W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 90 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱41.64778 | ₱333,182.24 |




