
MMBD7000-E3-08 | |
|---|---|
DigiKey Part Number | MMBD7000-E3-08TR-ND - Tape & Reel (TR) MMBD7000-E3-08CT-ND - Cut Tape (CT) MMBD7000-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD7000-E3-08 |
Description | DIODE ARR GP 100V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱5.00200 | ₱50.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.31618 | ₱12,948.54 |
| 6,000 | ₱3.89328 | ₱23,359.68 |
| 9,000 | ₱3.67754 | ₱33,097.86 |
| 15,000 | ₱2.66486 | ₱39,972.90 |

