MMBZ5242B-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4,077
Unit Price: ₱6.00000

Direct


onsemi
In Stock: 8,979
Unit Price: ₱7.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱9.00000
Datasheet

Similar


onsemi
In Stock: 500
Unit Price: ₱7.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 21,934
Unit Price: ₱4.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱2.17800
Datasheet

Similar


onsemi
In Stock: 8,975
Unit Price: ₱8.00000
Datasheet

Similar


onsemi
In Stock: 53,900
Unit Price: ₱5.00000
Datasheet

Similar


onsemi
In Stock: 128
Unit Price: ₱5.00000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱2.28071
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 12,025
Unit Price: ₱7.00000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ₱1.58700
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 30,119
Unit Price: ₱6.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 83,576
Unit Price: ₱6.00000
Datasheet
Zener Diode 12 V 225 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5242B-HE3-18

DigiKey Part Number
MMBZ5242B-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5242B-HE3-18
Description
DIODE ZENER 12V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 12 V 225 mW ±5% Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types