Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4688-HE3_A-08

DigiKey Part Number
112-MMSZ4688-HE3_A-08TR-ND - Tape & Reel (TR)
112-MMSZ4688-HE3_A-08CT-ND - Cut Tape (CT)
112-MMSZ4688-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4688-HE3_A-08
Description
DIODE ZENER 4.7V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,436
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱25.01000₱25.01
10₱15.30400₱153.04
100₱9.63520₱963.52
500₱7.16744₱3,583.72
1,000₱6.36947₱6,369.47
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.35295₱16,058.85
6,000₱4.84003₱29,040.18
9,000₱4.57847₱41,206.23
15,000₱4.28450₱64,267.50
21,000₱4.11031₱86,316.51
30,000₱3.94102₱118,230.60
Manufacturers Standard Package