


MMSZ4688-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ4688-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4688-HE3_A-18 |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 10 µA @ 3 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.18035 | ₱41,803.50 |
| 20,000 | ₱3.82844 | ₱76,568.80 |
| 30,000 | ₱3.64911 | ₱109,473.30 |
| 50,000 | ₱3.44758 | ₱172,379.00 |
| 70,000 | ₱3.32827 | ₱232,978.90 |
| 100,000 | ₱3.21229 | ₱321,229.00 |

