Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ4692-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ4692-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4692-G3-18 |
Description | DIODE ZENER 6.8V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 5.1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.42538 | ₱34,253.80 |
| 20,000 | ₱3.12602 | ₱62,520.40 |
| 30,000 | ₱2.97343 | ₱89,202.90 |
| 50,000 | ₱2.80196 | ₱140,098.00 |
| 70,000 | ₱2.70041 | ₱189,028.70 |
| 100,000 | ₱2.60171 | ₱260,171.00 |







