


MMSZ4711-E3-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ4711-E3-18TR-ND - Tape & Reel (TR) 112-MMSZ4711-E3-18CT-ND - Cut Tape (CT) 112-MMSZ4711-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4711-E3-18 |
Description | DIODE ZENER 27V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 20.4 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ27T1G | onsemi | 10,617 | MMSZ27T1GOSCT-ND | ₱10.12000 | Upgrade |
| MMSZ27T3G | onsemi | 15,571 | MMSZ27T3GOSCT-ND | ₱10.12000 | Upgrade |
| SZMMSZ27T1G | onsemi | 19,703 | SZMMSZ27T1GOSCT-ND | ₱23.82000 | Upgrade |
| SZMMSZ4711T1G | onsemi | 2,944 | 488-SZMMSZ4711T1GCT-ND | ₱20.25000 | Upgrade |
| DDZ9711-7 | Diodes Incorporated | 3,047 | DDZ9711DICT-ND | ₱17.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.55500 | ₱165.55 |
| 100 | ₱10.44510 | ₱1,044.51 |
| 500 | ₱7.79152 | ₱3,895.76 |
| 1,000 | ₱6.93281 | ₱6,932.81 |
| 2,000 | ₱6.20869 | ₱12,417.38 |
| 5,000 | ₱5.42393 | ₱27,119.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.93824 | ₱49,382.40 |
| 20,000 | ₱4.52970 | ₱90,594.00 |
| 30,000 | ₱4.32154 | ₱129,646.20 |
| 50,000 | ₱4.08762 | ₱204,381.00 |
| 70,000 | ₱3.94910 | ₱276,437.00 |
| 100,000 | ₱3.81449 | ₱381,449.00 |

