


MMSZ5234B-G3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5234B-G3-08TR-ND - Tape & Reel (TR) 112-MMSZ5234B-G3-08CT-ND - Cut Tape (CT) 112-MMSZ5234B-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5234B-G3-08 |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱6.84800 | ₱68.48 |
| 100 | ₱4.10900 | ₱410.90 |
| 500 | ₱3.69210 | ₱1,846.05 |
| 1,000 | ₱3.51345 | ₱3,513.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.08533 | ₱12,255.99 |
| 6,000 | ₱3.68158 | ₱22,089.48 |
| 9,000 | ₱3.47560 | ₱31,280.40 |
| 15,000 | ₱2.48621 | ₱37,293.15 |

