


MMSZ5243B-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5243B-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ5243B-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ5243B-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5243B-HE3_A-08 |
Description | DIODE ZENER 13V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 13 Ohms | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱15.00700 | ₱150.07 |
| 100 | ₱9.43270 | ₱943.27 |
| 500 | ₱7.01260 | ₱3,506.30 |
| 1,000 | ₱6.22953 | ₱6,229.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.23226 | ₱15,696.78 |
| 6,000 | ₱4.72916 | ₱28,374.96 |
| 9,000 | ₱4.47254 | ₱40,252.86 |
| 15,000 | ₱4.18406 | ₱62,760.90 |
| 21,000 | ₱4.01319 | ₱84,276.99 |
| 30,000 | ₱3.84707 | ₱115,412.10 |

