Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5247B-E3-08

DigiKey Part Number
MMSZ5247B-E3-08GITR-ND - Tape & Reel (TR)
MMSZ5247B-E3-08GICT-ND - Cut Tape (CT)
MMSZ5247B-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5247B-E3-08
Description
DIODE ZENER 17V 500MW SOD123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,100
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.83927₱17,517.81
6,000₱5.28794₱31,727.64
9,000₱5.00683₱45,061.47
15,000₱4.69075₱70,361.25
21,000₱4.50354₱94,574.34
30,000₱4.32154₱129,646.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱26.80000₱26.80
10₱16.55500₱165.55
100₱10.44510₱1,044.51
500₱7.79152₱3,895.76
1,000₱6.93281₱6,932.81
Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱6.25300₱62.53
100₱5.41910₱541.91
* All Digi-Reel orders will add a ₱376.00 reeling fee.