Parametric Equivalent



MMSZ5247C-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ5247C-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5247C-HE3_A-18 |
Description | DIODE ZENER 17V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.34114 | ₱43,411.40 |
| 20,000 | ₱3.97833 | ₱79,566.60 |
| 30,000 | ₱3.79347 | ₱113,804.10 |
| 50,000 | ₱3.58572 | ₱179,286.00 |
| 70,000 | ₱3.46272 | ₱242,390.40 |
| 100,000 | ₱3.34318 | ₱334,318.00 |


