Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5259B-E3-08

DigiKey Part Number
112-MMSZ5259B-E3-08TR-ND - Tape & Reel (TR)
112-MMSZ5259B-E3-08CT-ND - Cut Tape (CT)
112-MMSZ5259B-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5259B-E3-08
Description
DIODE ZENER 39V 500MW SOD123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,945
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱6.25300₱62.53
100₱4.32930₱432.93
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.40674₱16,220.22
6,000₱4.89620₱29,377.20
9,000₱4.63590₱41,723.10
15,000₱3.53576₱53,036.40
Manufacturers Standard Package