


MMSZ5261C-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5261C-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5261C-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5261C-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5261C-E3-08 |
Description | DIODE ZENER 47V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 105 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 36 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.95718 | ₱17,871.54 |
| 6,000 | ₱5.39652 | ₱32,379.12 |
| 9,000 | ₱5.11071 | ₱45,996.39 |
| 15,000 | ₱4.78937 | ₱71,840.55 |
| 21,000 | ₱4.59902 | ₱96,579.42 |
| 30,000 | ₱4.41399 | ₱132,419.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱16.85300 | ₱168.53 |
| 100 | ₱10.64160 | ₱1,064.16 |
| 500 | ₱7.94158 | ₱3,970.79 |
| 1,000 | ₱7.06859 | ₱7,068.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱12.62500 | ₱126.25 |
| 100 | ₱8.15840 | ₱815.84 |
| 500 | ₱5.18086 | ₱2,590.43 |
| 1,000 | ₱4.43707 | ₱4,437.07 |

