MMSZ5261C-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14,870
Unit Price: ₱17.87000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱2.93284
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.92077
Datasheet

Similar


onsemi
In Stock: 2,811
Unit Price: ₱6.55000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱9.53000
Datasheet
Zener Diode 47 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 47 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5261C-E3-18

DigiKey Part Number
MMSZ5261C-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5261C-E3-18
Description
DIODE ZENER 47V 500MW SOD123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
105 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 36 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱4.65181₱46,518.10
20,000₱4.26825₱85,365.00
30,000₱4.07278₱122,183.40
50,000₱3.85317₱192,658.50
70,000₱3.72314₱260,619.80
100,000₱3.61022₱361,022.00
Manufacturers Standard Package