MPG06GHE3_A/73 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱13.09058
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱13.23585
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,541
Unit Price: ₱65.51000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11,387
Unit Price: ₱65.51000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱13.38386
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱13.38386
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱13.38386
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱326.92949
Datasheet

Similar


Diodes Incorporated
In Stock: 4,824
Unit Price: ₱20.25000
Datasheet

Similar


onsemi
In Stock: 3,969
Unit Price: ₱42.88000
Datasheet
Diode 400 V 1A Through Hole MPG06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Through Hole MPG06
MPG06, Axial Series

MPG06GHE3_A/73

DigiKey Part Number
MPG06GHE3_A/73GICT-ND - Cut Tape (CT)
MPG06GHE3_A/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPG06GHE3_A/73
Description
DIODE STANDARD 400V 1A MPG06
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole MPG06
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
600 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
MPG06
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱64.31000₱64.31
10₱40.43400₱404.34
100₱26.47000₱2,647.00
500₱20.46734₱10,233.67
1,000₱18.53494₱18,534.94
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000₱16.07910₱48,237.30
6,000₱14.84244₱89,054.64
9,000₱14.21260₱127,913.40
15,000₱13.50495₱202,574.25
21,000₱13.38386₱281,061.06
Manufacturers Standard Package