Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MPG06GHE3_A/73 | |
|---|---|
DigiKey Part Number | MPG06GHE3_A/73GICT-ND - Cut Tape (CT) MPG06GHE3_A/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPG06GHE3_A/73 |
Description | DIODE STANDARD 400V 1A MPG06 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 600 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MPG06 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.31000 | ₱64.31 |
| 10 | ₱40.43400 | ₱404.34 |
| 100 | ₱26.47000 | ₱2,647.00 |
| 500 | ₱20.46734 | ₱10,233.67 |
| 1,000 | ₱18.53494 | ₱18,534.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱16.07910 | ₱48,237.30 |
| 6,000 | ₱14.84244 | ₱89,054.64 |
| 9,000 | ₱14.21260 | ₱127,913.40 |
| 15,000 | ₱13.50495 | ₱202,574.25 |
| 21,000 | ₱13.38386 | ₱281,061.06 |





