


MUR460-E3/73 | |
|---|---|
DigiKey Part Number | 112-MUR460-E3/73CT-ND - Cut Tape (CT) 112-MUR460-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MUR460-E3/73 |
Description | DIODE STANDARD 600V 4A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.17000 | ₱57.17 |
| 100 | ₱45.73440 | ₱4,573.44 |
| 500 | ₱36.15042 | ₱18,075.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱27.24591 | ₱27,245.91 |
| 7,000 | ₱27.01341 | ₱189,093.87 |

