P4KE15A-E3/54 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2,548
Unit Price: ₱23.22000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱4.12506
Datasheet

Similar


Littelfuse Inc.
In Stock: 500
Unit Price: ₱27.99000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱4.12506
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱7.21389
Datasheet

Similar


STMicroelectronics
In Stock: 8,893
Unit Price: ₱50.62000
Datasheet
21.2V Clamp 18.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE15A-E3/54

DigiKey Part Number
P4KE15A-E3/54GITR-ND - Tape & Reel (TR)
P4KE15A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P4KE15A-E3/54
Description
TVS DIODE 12.8VWM 21.2V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21.2V Clamp 18.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
18.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱57.76000₱57.76
10₱35.96800₱359.68
100₱23.43890₱2,343.89
500₱18.04008₱9,020.04
1,000₱16.30062₱16,300.62
2,000₱14.83599₱29,671.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500₱13.10566₱72,081.13
11,000₱12.14901₱133,639.11
16,500₱11.66173₱192,418.55
27,500₱11.42615₱314,219.12
Manufacturers Standard Package