P4SMA100AHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱4.76614
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱4.51937
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱23.82000
Datasheet
Image for P4SMA100AHM3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA100AHM3_A/I

DigiKey Part Number
P4SMA100AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA100AHM3_A/I
Description
TVS DIODE 85.5VWM 137V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
137V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₱7.58079₱56,855.93
15,000₱6.98926₱104,838.90
22,500₱6.68786₱150,476.85
37,500₱6.34922₱238,095.75
52,500₱6.22298₱326,706.45
Manufacturers Standard Package