P4SMA100CAHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱29.18000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱6.61140
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱6.83336
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱5.06497
Datasheet
Image for P4SMA100CAHE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA100CAHE3/61

DigiKey Part Number
P4SMA100CAHE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA100CAHE3/61
Description
TVS DIODE 85.5VWM 137V DO214AC
Customer Reference
Detailed Description
137V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types