P4SMA130AHE3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱4.76614
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱4.51937
Datasheet
Image for P4SMA130AHE3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA130AHE3_A/H

DigiKey Part Number
P4SMA130AHE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA130AHE3_A/H
Description
TVS DIODE 111VWM 179VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
179V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,200₱7.29860₱52,549.92