
P4SMA200A-E3/61 | |
|---|---|
DigiKey Part Number | P4SMA200A-E3/61GITR-ND - Tape & Reel (TR) P4SMA200A-E3/61GICT-ND - Cut Tape (CT) P4SMA200A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA200A-E3/61 |
Description | TVS DIODE 171VWM 274VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.1A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 171V | Supplier Device Package |
Voltage - Breakdown (Min) 190V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 274V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱19.17500 | ₱191.75 |
| 100 | ₱12.15420 | ₱1,215.42 |
| 500 | ₱9.10996 | ₱4,554.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱7.41431 | ₱13,345.76 |
| 3,600 | ₱6.69756 | ₱24,111.22 |
| 5,400 | ₱6.33215 | ₱34,193.61 |
| 9,000 | ₱5.92126 | ₱53,291.34 |
| 12,600 | ₱5.67786 | ₱71,541.04 |
| 18,000 | ₱5.44125 | ₱97,942.50 |

