Image for P4SMA200CAHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA200CAHE3_A/I

DigiKey Part Number
112-P4SMA200CAHE3_A/ITR-ND - Tape & Reel (TR)
112-P4SMA200CAHE3_A/ICT-ND - Cut Tape (CT)
112-P4SMA200CAHE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA200CAHE3_A/I
Description
TVS DIODE 171VWM 274VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
274V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱42.88000₱42.88
10₱26.73800₱267.38
100₱17.19210₱1,719.21
500₱13.07718₱6,538.59
1,000₱11.75100₱11,751.00
2,000₱10.63355₱21,267.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₱8.97045₱67,278.38
15,000₱8.29452₱124,417.80
22,500₱7.95016₱178,878.60
37,500₱7.60750₱285,281.25
Manufacturers Standard Package