
P4SMA200CAHE3_A/I | |
|---|---|
DigiKey Part Number | 112-P4SMA200CAHE3_A/ITR-ND - Tape & Reel (TR) 112-P4SMA200CAHE3_A/ICT-ND - Cut Tape (CT) 112-P4SMA200CAHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA200CAHE3_A/I |
Description | TVS DIODE 171VWM 274VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱26.73800 | ₱267.38 |
| 100 | ₱17.19210 | ₱1,719.21 |
| 500 | ₱13.07718 | ₱6,538.59 |
| 1,000 | ₱11.75100 | ₱11,751.00 |
| 2,000 | ₱10.63355 | ₱21,267.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱8.97045 | ₱67,278.38 |
| 15,000 | ₱8.29452 | ₱124,417.80 |
| 22,500 | ₱7.95016 | ₱178,878.60 |
| 37,500 | ₱7.60750 | ₱285,281.25 |

