
P4SMA20CA-E3/61 | |
|---|---|
DigiKey Part Number | P4SMA20CA-E3/61GITR-ND - Tape & Reel (TR) P4SMA20CA-E3/61GICT-ND - Cut Tape (CT) P4SMA20CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA20CA-E3/61 |
Description | TVS DIODE 17.1VWM 27.7V DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 14.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱20.72300 | ₱207.23 |
| 100 | ₱13.15460 | ₱1,315.46 |
| 500 | ₱9.88650 | ₱4,943.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱8.06704 | ₱14,520.67 |
| 3,600 | ₱7.29818 | ₱26,273.45 |
| 5,400 | ₱6.90604 | ₱37,292.62 |
| 9,000 | ₱6.46521 | ₱58,186.89 |
| 12,600 | ₱6.20412 | ₱78,171.91 |
| 18,000 | ₱5.95024 | ₱107,104.32 |

