
P4SMA24A-E3/5A | |
|---|---|
DigiKey Part Number | 112-P4SMA24A-E3/5ATR-ND - Tape & Reel (TR) 112-P4SMA24A-E3/5ACT-ND - Cut Tape (CT) 112-P4SMA24A-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA24A-E3/5A |
Description | TVS DIODE 20.5VWM 33.2V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱17.74600 | ₱177.46 |
| 100 | ₱11.25500 | ₱1,125.50 |
| 500 | ₱8.43466 | ₱4,217.33 |
| 1,000 | ₱7.52414 | ₱7,524.14 |
| 2,000 | ₱6.75684 | ₱13,513.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱5.61295 | ₱42,097.12 |
| 15,000 | ₱5.14774 | ₱77,216.10 |
| 22,500 | ₱4.91073 | ₱110,491.43 |
| 37,500 | ₱4.64439 | ₱174,164.62 |
| 52,500 | ₱4.48667 | ₱235,550.18 |
| 75,000 | ₱4.33341 | ₱325,005.75 |

