
P4SMA30A-E3/61 | |
|---|---|
DigiKey Part Number | P4SMA30A-E3/61GITR-ND - Tape & Reel (TR) P4SMA30A-E3/61GICT-ND - Cut Tape (CT) P4SMA30A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA30A-E3/61 |
Description | TVS DIODE 25.6VWM 41.4V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 9.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱19.17500 | ₱191.75 |
| 100 | ₱12.15420 | ₱1,215.42 |
| 500 | ₱9.10996 | ₱4,554.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱7.41431 | ₱13,345.76 |
| 3,600 | ₱6.69756 | ₱24,111.22 |
| 5,400 | ₱6.33215 | ₱34,193.61 |
| 9,000 | ₱5.92126 | ₱53,291.34 |
| 12,600 | ₱5.67786 | ₱71,541.04 |
| 18,000 | ₱5.44125 | ₱97,942.50 |

