
P4SMA51CA-E3/61 | |
|---|---|
DigiKey Part Number | P4SMA51CA-E3/61GITR-ND - Tape & Reel (TR) P4SMA51CA-E3/61GICT-ND - Cut Tape (CT) P4SMA51CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA51CA-E3/61 |
Description | TVS DIODE 43.6VWM 70.1V DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 5.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱19.17500 | ₱191.75 |
| 100 | ₱12.18390 | ₱1,218.39 |
| 500 | ₱9.15522 | ₱4,577.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱7.46956 | ₱13,445.21 |
| 3,600 | ₱6.75760 | ₱24,327.36 |
| 5,400 | ₱6.39446 | ₱34,530.08 |
| 9,000 | ₱5.98636 | ₱53,877.24 |
| 12,600 | ₱5.74454 | ₱72,381.20 |
| 18,000 | ₱5.50947 | ₱99,170.46 |
| 45,000 | ₱4.99361 | ₱224,712.45 |
| 90,000 | ₱4.81611 | ₱433,449.90 |

