
P4SMA68A-E3/5A | |
|---|---|
DigiKey Part Number | 112-P4SMA68A-E3/5ATR-ND - Tape & Reel (TR) 112-P4SMA68A-E3/5ACT-ND - Cut Tape (CT) 112-P4SMA68A-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA68A-E3/5A |
Description | TVS DIODE 58.1VWM 92VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱16.37600 | ₱163.76 |
| 100 | ₱10.36170 | ₱1,036.17 |
| 500 | ₱7.80106 | ₱3,900.53 |
| 1,000 | ₱6.01455 | ₱6,014.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱4.33222 | ₱32,491.65 |

