
P600B-E3/73 | |
|---|---|
DigiKey Part Number | 112-P600B-E3/73CT-ND - Cut Tape (CT) 112-P600B-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P600B-E3/73 |
Description | DIODE STANDARD 100V 6A P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 6A Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱75.03000 | ₱75.03 |
| 10 | ₱55.85800 | ₱558.58 |
| 100 | ₱53.83920 | ₱5,383.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱43.98560 | ₱13,195.68 |

