P6KE10AHE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱20.72578
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,568
Unit Price: ₱41.09000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,138
Unit Price: ₱38.11000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱6.99645
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱6.37364
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,965
Unit Price: ₱35.13000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱6.49228
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,990
Unit Price: ₱25.61000
Datasheet
14.5V Clamp 41.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE10AHE3/73

DigiKey Part Number
P6KE10AHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE10AHE3/73
Description
TVS DIODE 8.55VWM 14.5V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14.5V Clamp 41.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
41.4A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
8.55V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
9.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE10A-E3/73Vishay General Semiconductor - Diodes Division0P6KE10A-E3/73-ND₱20.72578Direct
P4KE10ALittelfuse Inc.1,56818-P4KE10ACT-ND₱41.09000Similar
P6KE10ALittelfuse Inc.5,13818-P6KE10ACT-ND₱38.11000Similar
P6KE10ATaiwan Semiconductor Corporation0P6KE10AFSTR-ND₱6.99645Similar
P6KE10A-APMCC (Micro Commercial Components)0353-P6KE10A-AP-ND₱6.37364Similar
Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000₱21.36773₱85,470.92