179V Clamp 3.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE130A-E3/54

DigiKey Part Number
P6KE130A-E3/54GITR-ND - Tape & Reel (TR)
P6KE130A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE130A-E3/54
Description
TVS DIODE 111VWM 179VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
179V Clamp 3.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
3.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,572
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱22.63000₱22.63
10₱19.11600₱191.16
100₱13.33920₱1,333.92
500₱12.43642₱6,218.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱10.16072₱40,642.88
Manufacturers Standard Package