
P6KE15CA-E3/54 | |
|---|---|
DigiKey Part Number | 112-P6KE15CA-E3/54TR-ND - Tape & Reel (TR) 112-P6KE15CA-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE15CA-E3/54 |
Description | TVS DIODE 12.8VWM 21.2V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.10000 | ₱66.10 |
| 10 | ₱41.32800 | ₱413.28 |
| 100 | ₱26.98210 | ₱2,698.21 |
| 500 | ₱20.81748 | ₱10,408.74 |
| 1,000 | ₱18.83209 | ₱18,832.09 |
| 2,000 | ₱17.16082 | ₱34,321.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱15.75470 | ₱63,018.80 |
| 8,000 | ₱14.57241 | ₱116,579.28 |
| 12,000 | ₱13.97008 | ₱167,640.96 |
| 20,000 | ₱13.29356 | ₱265,871.20 |
| 28,000 | ₱12.89296 | ₱361,002.88 |
| 40,000 | ₱12.50379 | ₱500,151.60 |

