Direct
Direct
Similar
Similar
Similar

P6KE160A-E3/54 | |
|---|---|
DigiKey Part Number | P6KE160A-E3/54GITR-ND - Tape & Reel (TR) P6KE160A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE160A-E3/54 |
Description | TVS DIODE 136VWM 219VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 2.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE160A-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱43.47000 | ₱43.47 |
| 10 | ₱26.85700 | ₱268.57 |
| 100 | ₱17.32910 | ₱1,732.91 |
| 500 | ₱13.63696 | ₱6,818.48 |
| 1,000 | ₱12.43642 | ₱12,436.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱13.31717 | ₱53,268.68 |
| 8,000 | ₱12.28204 | ₱98,256.32 |
| 12,000 | ₱11.75467 | ₱141,056.04 |
| 20,000 | ₱11.16223 | ₱223,244.60 |
| 28,000 | ₱10.81149 | ₱302,721.72 |
| 40,000 | ₱10.47066 | ₱418,826.40 |





