P6KE220CAHE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4,000
Unit Price: ₱66.10000
Datasheet

Direct


Littelfuse Inc.
In Stock: 627
Unit Price: ₱51.81000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱14.47797
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱13.00989
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 4,000
Unit Price: ₱24.42000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,861
Unit Price: ₱44.07000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱6.14866
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱6.26621
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱9.88570
Datasheet
328V Clamp 1.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE220CAHE3/73

DigiKey Part Number
P6KE220CAHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE220CAHE3/73
Description
TVS DIODE 185VWM 328VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
328V Clamp 1.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
1.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000₱23.04153₱92,166.12