33.2V Clamp 18.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE24A-E3/54

DigiKey Part Number
P6KE24A-E3/54GITR-ND - Tape & Reel (TR)
P6KE24A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE24A-E3/54
Description
TVS DIODE 20.5VWM 33.2V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33.2V Clamp 18.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
18.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,011
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱53.00000₱53.00
10₱32.99100₱329.91
100₱21.42610₱2,142.61
500₱16.43342₱8,216.71
1,000₱14.82497₱14,824.97
2,000₱13.47021₱26,940.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱12.33072₱49,322.88
8,000₱11.37219₱90,977.52
12,000₱10.88400₱130,608.00
20,000₱10.33541₱206,708.20
28,000₱10.16072₱284,500.16
Manufacturers Standard Package