P6KE36AHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


STMicroelectronics
In Stock: 3,717
Unit Price: ₱36.92000
Datasheet

Similar


STMicroelectronics
In Stock: 4,059
Unit Price: ₱55.98000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱5.49597
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱9.04624
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱5.56902
Datasheet
49.9V Clamp 12A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE36AHE3/54

DigiKey Part Number
P6KE36AHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE36AHE3/54
Description
TVS DIODE 30.8VWM DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
49.9V Clamp 12A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱19.35494₱77,419.76
8,000₱17.98857₱143,908.56
12,000₱17.34394₱208,127.28
Manufacturers Standard Package