P6KE47CA/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 15,666
Unit Price: ₱33.35000
Datasheet

Direct


Littelfuse Inc.
In Stock: 18,149
Unit Price: ₱13.70000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 3,206
Unit Price: ₱27.39000
Datasheet

Direct


STMicroelectronics
In Stock: 3,399
Unit Price: ₱52.40000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱8.63475
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱5.53704
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱5.61073
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,794
Unit Price: ₱42.28000
Datasheet
64.8V Clamp 9.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE47CA/54

DigiKey Part Number
P6KE47CA/54GI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE47CA/54
Description
TVS DIODE 40.2VWM 64.8V DO204AC
Customer Reference
Detailed Description
64.8V Clamp 9.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes