P6KE47HE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱19.35494
Datasheet
67.8V Clamp 8.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE47HE3/54

DigiKey Part Number
P6KE47HE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE47HE3/54
Description
TVS DIODE 38.1VWM 67.8V DO204AC
Customer Reference
Detailed Description
67.8V Clamp 8.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
38.1V
Voltage - Breakdown (Min)
42.3V
Voltage - Clamping (Max) @ Ipp
67.8V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types