85V Clamp 7.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE62A-E3/54

DigiKey Part Number
P6KE62A-E3/54GITR-ND - Tape & Reel (TR)
P6KE62A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE62A-E3/54
Description
TVS DIODE 53VWM 85VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
85V Clamp 7.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
7.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,122
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱29.78000₱29.78
10₱23.58200₱235.82
100₱16.61450₱1,661.45
500₱12.86280₱6,431.40
1,000₱12.43642₱12,436.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱10.16072₱40,642.88
Manufacturers Standard Package