P6KE7.5CAHE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱21.66891
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱5.61223
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱5.72178
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱27.99000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱7.38420
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,530
Unit Price: ₱25.01000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱9.93473
Datasheet
11.3V Clamp 53.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE7.5CAHE3/73

DigiKey Part Number
P6KE7.5CAHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE7.5CAHE3/73
Description
TVS DIODE 6.4VWM 11.3V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11.3V Clamp 53.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.4V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
53.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000₱22.29418₱89,176.72