165V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB120CA-E3/52

DigiKey Part Number
P6SMB120CA-E3/52GITR-ND - Tape & Reel (TR)
P6SMB120CA-E3/52GICT-ND - Cut Tape (CT)
P6SMB120CA-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB120CA-E3/52
Description
TVS DIODE 102VWM 165VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
165V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
102V
Voltage - Breakdown (Min)
114V
Voltage - Clamping (Max) @ Ipp
165V
Current - Peak Pulse (10/1000µs)
3.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,649
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.82000₱23.82
10₱16.13800₱161.38
100₱10.95720₱1,095.72
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₱5.77635₱4,332.26
Manufacturers Standard Package