21.2V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB15A-E3/52

DigiKey Part Number
P6SMB15A-E3/52GITR-ND - Tape & Reel (TR)
P6SMB15A-E3/52GICT-ND - Cut Tape (CT)
P6SMB15A-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB15A-E3/52
Description
TVS DIODE 12.8VWM 21.2V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
28.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
12.8V
Supplier Device Package
Voltage - Breakdown (Min)
14.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
21.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,693
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱20.72300₱207.23
100₱13.15460₱1,315.46
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₱9.24772₱6,935.79
1,500₱8.29253₱12,438.79
2,250₱7.80502₱17,561.29
3,750₱7.25684₱27,213.15
5,250₱6.93207₱36,393.37
7,500₱6.61616₱49,621.20
Manufacturers Standard Package