21.2V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB15A-E3/5B

DigiKey Part Number
112-P6SMB15A-E3/5BTR-ND - Tape & Reel (TR)
112-P6SMB15A-E3/5BCT-ND - Cut Tape (CT)
112-P6SMB15A-E3/5BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB15A-E3/5B
Description
TVS DIODE 12.8VWM 21.2V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
28.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
12.8V
Supplier Device Package
Voltage - Breakdown (Min)
14.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
21.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM6T15ASTMicroelectronics9,488497-7430-1-ND₱39.30000Direct
1KSMB15ALittelfuse Inc.4,4221KSMB15ACT-ND₱61.93000Similar
P6SMB15ATaiwan Semiconductor Corporation4,3951801-P6SMB15ACT-ND₱42.28000Similar
P6SMB15ALittelfuse Inc.22,483P6SMB15ALFCT-ND₱32.16000Similar
P6SMB15A/TR13YAGEO1,88413-P6SMB15A/TR13CT-ND₱23.82000Similar
In-Stock: 3,185
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱20.72300₱207.23
100₱13.15460₱1,315.46
500₱9.88650₱4,943.25
1,000₱8.83127₱8,831.27
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200₱7.41974₱23,743.17
6,400₱6.75316₱43,220.22
9,600₱6.41341₱61,568.74
16,000₱6.03156₱96,504.96
22,400₱5.80546₱130,042.30
32,000₱5.58560₱178,739.20
Manufacturers Standard Package