P6SMB20CA-E3/52 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱12.27871
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱12.18858
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 536
Unit Price: ₱14.89000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱8.24877
Datasheet

Direct


Eaton - Electronics Division
In Stock: 2,452
Unit Price: ₱20.84000
Datasheet

Direct


Bourns Inc.
In Stock: 18,347
Unit Price: ₱33.35000
Datasheet

Direct


STMicroelectronics
In Stock: 8,236
Unit Price: ₱11.31000
Datasheet

Similar


Littelfuse Inc.
In Stock: 52,742
Unit Price: ₱20.84000
Datasheet

Similar


YAGEO
In Stock: 2,980
Unit Price: ₱22.03000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱6.33850
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,573
Unit Price: ₱27.99000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9,677
Unit Price: ₱28.58000
Datasheet
27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB20CA-E3/52

DigiKey Part Number
P6SMB20CA-E3/52GITR-ND - Tape & Reel (TR)
P6SMB20CA-E3/52GICT-ND - Cut Tape (CT)
P6SMB20CA-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB20CA-E3/52
Description
TVS DIODE 17.1VWM 27.7V DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱20.54500₱205.45
100₱13.04150₱1,304.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₱6.01455₱4,510.91
1,500₱5.83590₱8,753.85
2,250₱5.77635₱12,996.79
Manufacturers Standard Package