
P6SMB36AHM3_B/H | |
|---|---|
DigiKey Part Number | 112-P6SMB36AHM3_B/H-ND |
Manufacturer | |
Manufacturer Product Number | P6SMB36AHM3_B/H |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 12A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB36A | Taiwan Semiconductor Corporation | 4,140 | 1801-P6SMB36ACT-ND | ₱38.68000 | Similar |
| P6SMB36AH | Taiwan Semiconductor Corporation | 871 | 1801-P6SMB36AHCT-ND | ₱38.68000 | Similar |
| SMBJ30A | Taiwan Semiconductor Corporation | 4,961 | SMBJ30AFSCT-ND | ₱38.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱11.81757 | ₱88,631.77 |


