
RGL41G-E3/96 | |
|---|---|
DigiKey Part Number | RGL41G-E3/96GITR-ND - Tape & Reel (TR) RGL41G-E3/96GICT-ND - Cut Tape (CT) RGL41G-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGL41G-E3/96 |
Description | DIODE STANDARD 400V 1A DO213AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱24.10743 | ₱36,161.15 |
| 3,000 | ₱22.18118 | ₱66,543.54 |
| 4,500 | ₱21.19993 | ₱95,399.68 |
| 7,500 | ₱20.09733 | ₱150,729.98 |
| 10,500 | ₱19.44438 | ₱204,165.99 |
| 15,000 | ₱18.80994 | ₱282,149.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱85.75000 | ₱85.75 |
| 10 | ₱54.13100 | ₱541.31 |
| 100 | ₱35.80150 | ₱3,580.15 |
| 500 | ₱27.93252 | ₱13,966.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱21.91400 | ₱219.14 |


